Part Details for MC9S12C128CFA16 by Freescale Semiconductor
Results Overview of MC9S12C128CFA16 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12C128CFA16 Information
MC9S12C128CFA16 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: MC9S12C128CFA16 by Freescale Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC9S12C128CFA16
MC9S12C128CFA16 Part Data Attributes
|
|
MC9S12C128CFA16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12C128CFA16
Freescale Semiconductor
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Lqfp-48 | |
| Pin Count | 48 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Additional Feature | Also Requires 5v Supply | |
| Address Bus Width | ||
| Bit Size | 16 | |
| Boundary Scan | No | |
| CPU Family | Cpu12 | |
| Clock Frequency-Max | 50 Mhz | |
| DAC Channels | No | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e0 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of I/O Lines | 31 | |
| Number of Terminals | 48 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| RAM (bytes) | 4096 | |
| ROM (words) | 131072 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 1.6 Mm | |
| Speed | 16 Mhz | |
| Supply Voltage-Max | 2.75 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller |
Alternate Parts for MC9S12C128CFA16
This table gives cross-reference parts and alternative options found for MC9S12C128CFA16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C128CFA16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC9S12C128VFA16 | Motorola Mobility LLC | Check for Price | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 16MHz, CMOS, PQFP48 | MC9S12C128CFA16 vs MC9S12C128VFA16 |
| MC9S12C128MFA16 | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC | MC9S12C128CFA16 vs MC9S12C128MFA16 |
| MC9S12C128VFA16 | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | MC9S12C128CFA16 vs MC9S12C128VFA16 |