Part Details for MC9S12C128CFA by Freescale Semiconductor
Overview of MC9S12C128CFA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Healthcare
Automotive
Part Details for MC9S12C128CFA
MC9S12C128CFA CAD Models
MC9S12C128CFA Part Data Attributes:
|
MC9S12C128CFA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12C128CFA
Freescale Semiconductor
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,48PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP48,.35SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 31 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12C128CFA
This table gives cross-reference parts and alternative options found for MC9S12C128CFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12C128CFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12C128MFAE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Rochester Electronics LLC | MC9S12C128CFA vs MC9S12C128MFAE |
MC9S12C128MFAE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48 | NXP Semiconductors | MC9S12C128CFA vs MC9S12C128MFAE |
MC9S12C128MFAE | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP48, PLASTIC, LQFP-48 | Freescale Semiconductor | MC9S12C128CFA vs MC9S12C128MFAE |
MC9S12C128VFAE | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP48 | Freescale Semiconductor | MC9S12C128CFA vs MC9S12C128VFAE |