Part Details for MC9S12A256CFUE by NXP Semiconductors
Overview of MC9S12A256CFUE by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S12A256CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M7835
|
Newark | 16 Bit Microcontroller, S12A, 25 Mhz, 256 Kb, 12 Kb, 80, Qfp Rohs Compliant: Yes |Nxp MC9S12A256CFUE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 257 |
|
$24.8900 / $38.9100 | Buy Now |
DISTI #
MC9S12A256CFUE-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 80QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
529 In Stock |
|
$28.4217 / $39.2100 | Buy Now |
DISTI #
MC9S12A256CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 256KB Flash 80-Pin PQFP Tray - Trays (Alt: MC9S12A256CFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$23.7771 / $26.1352 | Buy Now |
DISTI #
841-MC9S12A256CFUE
|
Mouser Electronics | 16-bit Microcontrollers - MCU BARRACUDA4 MOS13 L01Y RoHS: Compliant | 420 |
|
$24.5700 / $37.2000 | Buy Now |
|
Future Electronics | MC9S12A Series 12 kB RAM 256 kB Flash 16-Bit SMT Flash Microcontroller -QFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 230Tray |
|
$25.6300 / $26.9100 | Buy Now |
DISTI #
69710589
|
Verical | MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V Automotive AEC-Q100 80-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 203 |
|
$18.4525 / $20.3889 | Buy Now |
DISTI #
MC9S12A256CFUE
|
Avnet Silica | MCU 16-bit HCS12 CISC 256KB Flash 80-Pin PQFP Tray (Alt: MC9S12A256CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 336 |
|
Buy Now | |
DISTI #
MC9S12A256CFUE
|
EBV Elektronik | MCU 16-bit HCS12 CISC 256KB Flash 80-Pin PQFP Tray (Alt: MC9S12A256CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 252 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 212 |
|
RFQ |
Part Details for MC9S12A256CFUE
MC9S12A256CFUE CAD Models
MC9S12A256CFUE Part Data Attributes
|
MC9S12A256CFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12A256CFUE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12A256CFUE
This table gives cross-reference parts and alternative options found for MC9S12A256CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12A256CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12A256CFU | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | MC9S12A256CFUE vs MC9S12A256CFU |
MC9S12A256CFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256CFU |
MC9S12A256VFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256VFU |
MC9S12A256CFUE | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256CFUE |
MC9S12A256CFUE | Freescale Semiconductor | Check for Price | S12A 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 | MC9S12A256CFUE vs MC9S12A256CFUE |
MC9S12A256MFU | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256MFU |
MC9S12A256MFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256MFU |
MC9S12A256BCFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256BCFU |