Part Details for MC9S12A256CFUE by Freescale Semiconductor
Results Overview of MC9S12A256CFUE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12A256CFUE Information
MC9S12A256CFUE by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12A256CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Vyrian | Peripheral ICs | 267 |
|
RFQ |
Part Details for MC9S12A256CFUE
MC9S12A256CFUE CAD Models
MC9S12A256CFUE Part Data Attributes
|
MC9S12A256CFUE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12A256CFUE
Freescale Semiconductor
S12A 16-bit MCU, HCS12 core, 256KB Flash, QFP 80
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12A256CFUE
This table gives cross-reference parts and alternative options found for MC9S12A256CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12A256CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12A256MFU | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256MFU |
MC9S12A256CFUE | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256CFUE |
MC9S12A256MFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256MFU |
MC9S12A256CFU | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | MC9S12A256CFUE vs MC9S12A256CFU |
MC9S12A256VFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256VFU |
MC9S12A256BCFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256BCFU |
MC9S12A256CFUE | NXP Semiconductors | $23.6340 | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | MC9S12A256CFUE vs MC9S12A256CFUE |
MC9S12A256BCFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12A256CFUE vs MC9S12A256BCFU |