Part Details for MC9S12A256BCFU by Motorola Mobility LLC
Overview of MC9S12A256BCFU by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC9S12A256BCFU
MC9S12A256BCFU CAD Models
MC9S12A256BCFU Part Data Attributes:
|
MC9S12A256BCFU
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S12A256BCFU
Motorola Mobility LLC
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, QFP-80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12A256BCFU
This table gives cross-reference parts and alternative options found for MC9S12A256BCFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12A256BCFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12A256CFUE | S12A 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 | Freescale Semiconductor | MC9S12A256BCFU vs MC9S12A256CFUE |
MC9S12A256CFU | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC9S12A256BCFU vs MC9S12A256CFU |
MC9S12A256CFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12A256BCFU vs MC9S12A256CFU |
MC9S12A256MFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12A256BCFU vs MC9S12A256MFU |
MC9S12A256VFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12A256BCFU vs MC9S12A256VFU |
MC9S12A256MFU | Microcontroller, 16-Bit, FLASH, 25MHz, CMOS, PQFP80, QFP-80 | Motorola Semiconductor Products | MC9S12A256BCFU vs MC9S12A256MFU |