Part Details for MC9S12A128CFUE by Freescale Semiconductor
Overview of MC9S12A128CFUE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12A128CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | S12A 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$25.9200 / $30.4900 | Buy Now |
|
Win Source Electronics | IC MCU 16BIT 128KB FLASH 80QFP | 2503 |
|
$37.6820 / $56.5220 | Buy Now |
Part Details for MC9S12A128CFUE
MC9S12A128CFUE CAD Models
MC9S12A128CFUE Part Data Attributes:
|
MC9S12A128CFUE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12A128CFUE
Freescale Semiconductor
S12A 16-bit MCU, HCS12 core, 128KB Flash, QFP 80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, LQFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12A128CFUE
This table gives cross-reference parts and alternative options found for MC9S12A128CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12A128CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12A128CFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12A128CFUE vs MC9S12A128CFU |
MC9S12A128BCFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Rochester Electronics LLC | MC9S12A128CFUE vs MC9S12A128BCFU |
MC9S12A128BCFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12A128CFUE vs MC9S12A128BCFU |
MC9S12A128BCFU | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC9S12A128CFUE vs MC9S12A128BCFU |