Part Details for MC9S12A128BCPV by Freescale Semiconductor
Results Overview of MC9S12A128BCPV by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12A128BCPV Information
MC9S12A128BCPV by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC9S12A128BCPV
MC9S12A128BCPV CAD Models
MC9S12A128BCPV Part Data Attributes
|
MC9S12A128BCPV
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S12A128BCPV
Freescale Semiconductor
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES AT 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12A128BCPV
This table gives cross-reference parts and alternative options found for MC9S12A128BCPV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12A128BCPV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12A128CPVE | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112 | MC9S12A128BCPV vs MC9S12A128CPVE |
MC9S12A128CPVE | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | MC9S12A128BCPV vs MC9S12A128CPVE |
MC9S12A128CPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12A128BCPV vs MC9S12A128CPV |
MC9S12A128BCPV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12A128BCPV vs MC9S12A128BCPV |
MC9S12A128BCPV | Motorola Semiconductor Products | Check for Price | Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP112, LQFP-112 | MC9S12A128BCPV vs MC9S12A128BCPV |
MC9S12A128CPVE | Freescale Semiconductor | Check for Price | S12A 16-bit MCU, HCS12 core, 128KB Flash, QFP 112 | MC9S12A128BCPV vs MC9S12A128CPVE |
MC9S12A128BCPV | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12A128BCPV vs MC9S12A128BCPV |
MC9S12A128CPV | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | MC9S12A128BCPV vs MC9S12A128CPV |
MC9S12A128BCPV Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC9S12A128BCPV is 25 MHz, but it can be overclocked to 30 MHz with some limitations.
-
The clock source can be configured using the Clock Generation Module (CGM) registers. The CGM allows selection of the clock source, clock frequency, and clock mode. The default clock source is the internal oscillator, but it can be changed to an external clock source or the Phase-Locked Loop (PLL) clock source.
-
The MC9S12A128BCPV has 128 KB of flash memory and 12 KB of RAM.
-
The MC9S12A128BCPV has a built-in Computer Operating Properly (COP) watchdog timer that can be enabled and configured using the COP control registers. The COP timer can be set to timeout after a specified period of inactivity, and can be reset by writing to the COP control registers.
-
The MC9S12A128BCPV has several low-power modes, including Stop mode, Wait mode, and Doze mode. Stop mode shuts down the CPU and most peripherals, while Wait mode shuts down the CPU but keeps some peripherals active. Doze mode reduces the CPU clock frequency to conserve power.