Part Details for MC9S12A128BCFU by Motorola Mobility LLC
Overview of MC9S12A128BCFU by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC9S12A128BCFU
MC9S12A128BCFU CAD Models
MC9S12A128BCFU Part Data Attributes
|
MC9S12A128BCFU
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S12A128BCFU
Motorola Mobility LLC
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP80,.68SQ | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES AT 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 91 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12A128BCFU
This table gives cross-reference parts and alternative options found for MC9S12A128BCFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12A128BCFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12A128CFU | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC9S12A128BCFU vs MC9S12A128CFU |
MC9S12A128BCFU | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | Freescale Semiconductor | MC9S12A128BCFU vs MC9S12A128BCFU |
MC9S12A128CFU | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MC9S12A128BCFU vs MC9S12A128CFU |
MC9S12A128CFUE | S12A 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 | Freescale Semiconductor | MC9S12A128BCFU vs MC9S12A128CFUE |