-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08SH8CWJ by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74P0424
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Soic-20, Product Range:S08 Family S08Sh Series Microcontrol... more RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.7300 | Buy Now |
DISTI #
MC9S08SH8CWJ-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1268 In Stock |
|
$2.5211 / $4.5800 | Buy Now |
DISTI #
MC9S08SH8CWJ
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Rail - Rail/Tube (Alt: MC9S08SH8CWJ) RoHS: Compliant Min Qty: 1368 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.1283 / $2.2270 | Buy Now |
DISTI #
841-MC9S08SH8CWJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5-volt 8-Bit 8K w/ comparator RoHS: Compliant | 1827 |
|
$2.4600 / $4.5800 | Buy Now |
DISTI #
V36:1790_07189578
|
Arrow Electronics | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 13 Weeks Date Code: 2403 | Americas - 116 |
|
$2.3560 / $3.0350 | Buy Now |
|
Future Electronics | 8-Bit 40MHz 8KB (8K x 8) FLASH 20-SOIC RoHS: Compliant pbFree: Yes Min Qty: 1976 Package Multiple: 38 Lead time: 13 Weeks Container: Tube |
0 Tube |
|
$2.2100 / $2.2900 | Buy Now |
DISTI #
77800168
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 2403 | Americas - 114 |
|
$2.3560 / $3.0350 | Buy Now |
DISTI #
MC9S08SH8CWJ
|
Avnet Silica | MCU 8bit HCS08 CISC 8KB Flash 33V5V 20Pin SOIC W Rail (Alt: MC9S08SH8CWJ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 15 Weeks, 0 Days | Silica - 1178 |
|
Buy Now | |
DISTI #
MC9S08SH8CWJ
|
EBV Elektronik | MCU 8bit HCS08 CISC 8KB Flash 33V5V 20Pin SOIC W Rail (Alt: MC9S08SH8CWJ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Lead time: 15 Weeks, 0 Days | EBV - 1026 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 674 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08SH8CWJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH8CWJ
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.27 MM PITCH, MS-013AC, SOIC-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08SH8CWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH8CWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QD2CSC | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | MC9S08SH8CWJ vs MC9S08QD2CSC |
MC9S08QD4CPC | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | MC9S08SH8CWJ vs MC9S08QD4CPC |
MC9S08SH8MTJ | NXP Semiconductors | $1.4467 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 | MC9S08SH8CWJ vs MC9S08SH8MTJ |
MC9S08SH4CTGR | Freescale Semiconductor | Check for Price | S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOP 16 | MC9S08SH8CWJ vs MC9S08SH4CTGR |
MB95F284KPF-G-SNE1 | Spansion | Check for Price | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | MC9S08SH8CWJ vs MB95F284KPF-G-SNE1 |
MC9S08QD2MPC | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | MC9S08SH8CWJ vs MC9S08QD2MPC |
MC9S08SH4CWJ | NXP Semiconductors | $0.7144 | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO20 | MC9S08SH8CWJ vs MC9S08SH4CWJ |
MC9S08SH8MSC | Freescale Semiconductor | Check for Price | S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOIC 8 | MC9S08SH8CWJ vs MC9S08SH8MSC |
MC9S08QD2CSCR | NXP Semiconductors | $0.6879 | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | MC9S08SH8CWJ vs MC9S08QD2CSCR |
MC9S08SH4CFK | Freescale Semiconductor | Check for Price | S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, QFN 24 | MC9S08SH8CWJ vs MC9S08SH4CFK |