Part Details for MC9S08SE8CWL by Freescale Semiconductor
Results Overview of MC9S08SE8CWL by Freescale Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08SE8CWL Information
MC9S08SE8CWL by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08SE8CWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 124 |
|
$2.8564 / $4.6320 | Buy Now | |
|
Quest Components | 8 |
|
$2.6290 / $3.1548 | Buy Now | |
|
Rochester Electronics | MC9S08SE - Microcontroller, 8-Bit, HC08/S08 CPU, 8KB Flash, 20MHz, SOIC28 RoHS: Compliant Status: Active Min Qty: 1 | 59 |
|
$1.6700 / $2.0900 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 8KB FLASH 28SOIC | 7400 |
|
$5.3624 / $8.0437 | Buy Now |
Part Details for MC9S08SE8CWL
MC9S08SE8CWL CAD Models
MC9S08SE8CWL Part Data Attributes
|
MC9S08SE8CWL
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08SE8CWL
Freescale Semiconductor
S08SE 8-bit MCU, S08 core, 8KB Flash, 20MHz, SOIC 28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MC9S08SE8CWL Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08SE8CWL is 20 MHz.
-
The internal clock source of the MC9S08SE8CWL can be configured using the SYNR and REFS registers in the System Options Register (SOR) module.
-
The COP module is a watchdog timer that monitors the microcontroller's operation and resets the device if it fails to respond within a specified time period.
-
The ADC module in the MC9S08SE8CWL can be used by configuring the ADC control registers, selecting the analog input channel, and starting the conversion process using the ADCSC1 register.
-
The maximum current that can be sourced or sunk by the GPIO pins of the MC9S08SE8CWL is 25 mA.