Part Details for MC9S08SE8CTG by NXP Semiconductors
Overview of MC9S08SE8CTG by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for MC9S08SE8CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5142
|
Newark | Microcontroller Mcu, 8 Bit, S08, 20Mhz, Tssop-16, Product Range:S08 Family S08Se Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:20Mhz, Program Memory Size:8Kb, No. Of Pins:16Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Nxp MC9S08SE8CTG Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 | Buy Now |
DISTI #
MC9S08SE8CTG-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
90 In Stock |
|
$2.1749 / $4.3300 | Buy Now |
DISTI #
MC9S08SE8CTG
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08SE8CTG) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.7599 / $1.9429 | Buy Now |
DISTI #
841-MC9S08SE8CTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU LO COST 8 BIT 5V MCU RoHS: Compliant | 0 |
|
$2.7100 / $4.3300 | Order Now |
|
Future Electronics | HCS08 Series 8 kB Flash 512 kB RAM 20 MHz 8-Bit Microcontroller - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 96 Container: Tube | 0Tube |
|
$1.9100 / $2.0300 | Buy Now |
DISTI #
MC9S08SE8CTG
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Rail (Alt: MC9S08SE8CTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08SE8CTG
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Rail (Alt: MC9S08SE8CTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08SE8CTG
MC9S08SE8CTG CAD Models
MC9S08SE8CTG Part Data Attributes:
|
MC9S08SE8CTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08SE8CTG
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |