-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1946
|
Newark | Mcu, 8Bit, 20Mhz, Tssop-20, Product Range:S08 Family S08Ql Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:512Byte, No. Of Pins:20Pins, Mcu Case Style:Tssop, No. Of I/O S:18I/O S, Embedded Interfacerohs Compliant: Yes |Nxp MC9S08QL8CTJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.8950 / $2.0000 | Buy Now |
DISTI #
568-14761-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
110 In Stock |
|
$0.8637 / $1.9600 | Buy Now |
DISTI #
MC9S08QL8CTJ
|
Avnet Americas | MCU 8-Bit S08QL S08 CISC 8KB Flash 1.8V to 3.6V 20-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08QL8CTJ) RoHS: Compliant Min Qty: 4725 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.6641 / $0.7332 | Buy Now |
DISTI #
771-MC9S08QL8CTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08 4K FLASH QL8 TSSOP20 RoHS: Compliant | 0 |
|
$0.8300 / $1.9200 | Order Now |
|
Future Electronics | HCS08 Series 8 KB Flash 8 KB RAM 20 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.7200 / $0.8200 | Buy Now |
|
Future Electronics | HCS08 Series 8 KB Flash 8 KB RAM 20 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.7200 / $0.8450 | Buy Now |
|
Rochester Electronics | S08QL - 8-bit 3V Low-Power MCU RoHS: Compliant Status: Active Min Qty: 1 | 280 |
|
$0.7245 / $0.8523 | Buy Now |
DISTI #
MC9S08QL8CTJ
|
Avnet Americas | MCU 8-Bit S08QL S08 CISC 8KB Flash 1.8V to 3.6V 20-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08QL8CTJ) RoHS: Compliant Min Qty: 4725 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.6641 / $0.7332 | Buy Now |
DISTI #
MC9S08QL8CTJ
|
EBV Elektronik | MCU 8-Bit S08QL S08 CISC 8KB Flash 1.8V to 3.6V 20-Pin TSSOP Tube (Alt: MC9S08QL8CTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 361 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08QL8CTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QL8CTJ
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2018-09-13 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |