-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M6124
|
Newark | Microcontroller Mcu, 8 Bit, S08, 20Mhz, Tssop-16, Product Range:S08 Family S08Qg Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:20Mhz, Program Memory Size:8Kb, No. Of Pins:16Pins, Ic Case/Package:Tssop Rohs Compliant: Yes |Nxp MC9S08QG8CDTER Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7000 | Buy Now |
DISTI #
MC9S08QG8CDTERCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9644 In Stock |
|
$2.4975 / $5.1700 | Buy Now |
DISTI #
MC9S08QG8CDTER
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP T/R - Tape and Reel (Alt: MC9S08QG8CDTER) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0999 / $2.3183 | Buy Now |
DISTI #
MC9S08QG8CDTER
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP T/R - Tape and Reel (Alt: MC9S08QG8CDTER) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.0495 / $2.3519 | Buy Now |
DISTI #
MC9S08QG8CDTER
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP T/R - Tape and Reel (Alt: MC9S08QG8CDTER) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-MC9S08QG8CDTER
|
Mouser Electronics | 8-bit Microcontrollers - MCU CONSUMER ROO 9S08QG RoHS: Compliant | 5000 |
|
$2.4300 | Buy Now |
DISTI #
V72:2272_07189512
|
Arrow Electronics | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1176 |
|
$2.3420 / $5.0840 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$2.1000 | Buy Now |
DISTI #
76828083
|
Verical | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 5000 |
|
$2.7875 / $6.3375 | Buy Now |
DISTI #
64973785
|
Verical | MCU 8-bit S08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2242 | Americas - 1176 |
|
$2.3420 / $5.0840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08QG8CDTER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QG8CDTER
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08QG8CDTER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QG8CDTER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QG8CDTER | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | Freescale Semiconductor | MC9S08QG8CDTER vs MC9S08QG8CDTER |
MC9S08QG8CDTE | S08QG 8-bit MCU, S08 core, 8KB Flash, 20MHz, SOP 16 | Freescale Semiconductor | MC9S08QG8CDTER vs MC9S08QG8CDTE |
MC9S08QG8CDTER | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC9S08QG8CDTER vs MC9S08QG8CDTER |
MC9S08QG8MDTE | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | Freescale Semiconductor | MC9S08QG8CDTER vs MC9S08QG8MDTE |
MC9S08QG8CDTE | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | Rochester Electronics LLC | MC9S08QG8CDTER vs MC9S08QG8CDTE |