Part Details for MC9S08QG84CDTE by NXP Semiconductors
Overview of MC9S08QG84CDTE by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MC9S08QG84CDTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3837
|
Newark | Mcu, 8Bit, S08, 20Mhz, Tssop-16, Product Range:S08 Family S08Qg Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:20Mhz, Program Memory Size:8Kb, No. Of Pins:16Pins, Ic Case/Package:-, No. Of I/O S:12I/O S Rohs Compliant: Yes |Nxp MC9S08QG84CDTE Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 | Buy Now |
DISTI #
2832-MC9S08QG84CDTE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 192 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
192 In Stock |
|
$2.6042 | Buy Now |
DISTI #
MC9S08QG84CDTE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 192 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4134 | Buy Now |
DISTI #
MC9S08QG84CDTE
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP - Rail/Tube (Alt: MC9S08QG84CDTE) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.9529 / $2.1560 | Buy Now |
DISTI #
841-MC9S08QG84CDTE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4M77B MASK ONLY B54 RTNG RoHS: Compliant | 0 |
|
$2.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Container: Tube | 0Tube |
|
$1.9600 | Buy Now |
DISTI #
MC9S08QG84CDTE
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP - Rail/Tube (Alt: MC9S08QG84CDTE) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.9529 / $2.1560 | Buy Now |
DISTI #
MC9S08QG84CDTE
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP (Alt: MC9S08QG84CDTE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 192 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 192 |
|
$1.5700 | RFQ |
Part Details for MC9S08QG84CDTE
MC9S08QG84CDTE CAD Models
MC9S08QG84CDTE Part Data Attributes:
|
MC9S08QG84CDTE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QG84CDTE
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |