Part Details for MC9S08QD2CSCR by Freescale Semiconductor
Results Overview of MC9S08QD2CSCR by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QD2CSCR Information
MC9S08QD2CSCR by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QD2CSCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 2516 |
|
RFQ |
Part Details for MC9S08QD2CSCR
MC9S08QD2CSCR CAD Models
MC9S08QD2CSCR Part Data Attributes
|
MC9S08QD2CSCR
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD2CSCR
Freescale Semiconductor
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QD2CSCR
This table gives cross-reference parts and alternative options found for MC9S08QD2CSCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QD2CSCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QD2VSC | Freescale Semiconductor | Check for Price | S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 | MC9S08QD2CSCR vs MC9S08QD2VSC |
MC9S08QD2VSC | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | MC9S08QD2CSCR vs MC9S08QD2VSC |
MC9S08QD2CSC | NXP Semiconductors | $1.4370 | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | MC9S08QD2CSCR vs MC9S08QD2CSC |
MC9S08QD2CSC | Freescale Semiconductor | Check for Price | S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 | MC9S08QD2CSCR vs MC9S08QD2CSC |
MC9S08QD2MSC | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | MC9S08QD2CSCR vs MC9S08QD2MSC |
MC9S08QD2MSC | Freescale Semiconductor | Check for Price | S08QD 8-bit MCU, S08 core, 2KB Flash, 16MHz, SOIC 8 | MC9S08QD2CSCR vs MC9S08QD2MSC |