Microcontrollers and Processors
MC9S08QB4CGK
Description: IC,MICROCONTROLLER,8-BIT,LLCC,24PIN,PLASTIC

Overview of MC9S08QB4CGK by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for MC9S08QB4CGK by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MC9S08QB4CGK-ND
DigiKey IC MCU 8BIT 4KB FLASH 24QFN Min Qty: 201 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 63006
In Stock
  • 201 $1.5000
$1.5000 Buy Now
Bristol Electronics   Min Qty: 3 422
  • 3 $1.9500
  • 12 $1.4625
  • 36 $1.2188
  • 125 $0.7312
  • 412 $0.6825
$0.6825 / $1.9500 Buy Now
Quest Components   337
  • 1 $2.6000
  • 155 $0.9100
  • 331 $0.8450
$0.8450 / $2.6000 Buy Now
Rochester Electronics MC9S08QB - Microcontroller, 8-Bit, HC08/S08 CPU, 4KB Flash, 20MHz, QFN 24 RoHS: Compliant Status: Active Min Qty: 1 490
  • 1 $1.5100
  • 25 $1.4800
  • 100 $1.4200
  • 500 $1.3600
  • 1,000 $1.2800
$1.2800 / $1.5100 Buy Now

CAD Models for MC9S08QB4CGK by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S08QB4CGK by Freescale Semiconductor

MC9S08QB4CGK
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFN
Package Description
5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MO-220VHHC-1, QFN-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XBCC-N24
Length
5 mm
Moisture Sensitivity Level
3
Number of I/O Lines
20
Number of Terminals
24
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HQCCN
Package Equivalence Code
LCC24,.16SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
256
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
1.05 mm
Speed
20 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
5 mm
Want to compare parts?
  1. MC9S08QB4CGK
    Freescale Semiconductor
    IC,MICROCONTROLLER,8-BIT,LLCC,24PIN,PLASTIC
    VS

Related Parts for MC9S08QB4CGK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08QB4CGK by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08QB4CGK by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9S08QB4CGK would you like to use for your alert(s)?
  • Please alert me when MC9S08QB4CGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08QB4CGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08QB4CGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08QB4CGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08QB4CGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08QB4CGK by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: