Part Details for MC9S08PT16VLC by NXP Semiconductors
Overview of MC9S08PT16VLC by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08PT16VLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2601
|
Newark | S08Pt 8-Bit Mcu, S08 Core, 16Kb Flash, Qfp 32 /Tray Rohs Compliant: Yes |Nxp MC9S08PT16VLC Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
DISTI #
MC9S08PT16VLC-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$2.1702 | Buy Now |
DISTI #
MC9S08PT16VLC
|
Avnet Americas | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC9S08PT16VLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.6282 / $1.8684 | Buy Now |
DISTI #
841-MC9S08PT16VLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k F RoHS: Compliant | 0 |
|
$2.0600 / $4.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.6700 | Buy Now |
DISTI #
MC9S08PT16VLC
|
Avnet Silica | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: MC9S08PT16VLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PT16VLC
|
EBV Elektronik | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: MC9S08PT16VLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08PT16VLC
MC9S08PT16VLC CAD Models
MC9S08PT16VLC Part Data Attributes
|
MC9S08PT16VLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PT16VLC
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |