Part Details for MC9S08PT16AVLC by NXP Semiconductors
Overview of MC9S08PT16AVLC by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08PT16AVLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X2314
|
Newark | 8 Bit Microcontroller, Eeprom With Tsi, Mc9S08, 20 Mhz, 16 Kb, 2 Kb, 32, Lqfp Rohs Compliant: Yes |Nxp MC9S08PT16AVLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1115 |
|
$1.9000 / $2.9100 | Buy Now |
DISTI #
2832-MC9S08PT16AVLC-ND
|
DigiKey | Microcontroller, CMOS Min Qty: 400 Container: Tray MARKETPLACE PRODUCT |
1230 In Stock |
|
$1.6100 | Buy Now |
DISTI #
568-14298-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1225 In Stock |
|
$1.5180 / $3.2000 | Buy Now |
DISTI #
MC9S08PT16AVLC
|
Avnet Americas | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC9S08PT16AVLC) RoHS: Compliant Min Qty: 414 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1230 Partner Stock |
|
RFQ | |
DISTI #
MC9S08PT16AVLC
|
Avnet Americas | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC9S08PT16AVLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08PT16AVLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash RoHS: Compliant | 1250 |
|
$1.5100 / $2.6300 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k F RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.5200 | Buy Now |
DISTI #
MC9S08PT16AVLC
|
Avnet Silica | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: MC9S08PT16AVLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PT16AVLC
|
EBV Elektronik | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: MC9S08PT16AVLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 2250 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1230 |
|
RFQ |
Part Details for MC9S08PT16AVLC
MC9S08PT16AVLC CAD Models
MC9S08PT16AVLC Part Data Attributes
|
MC9S08PT16AVLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PT16AVLC
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |