Part Details for MC9S08PL32CLC by NXP Semiconductors
Overview of MC9S08PL32CLC by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08PL32CLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7940
|
Newark | 8 Bit, hcs08L Core, 32K Flash/ Tray Rohs Compliant: Yes |Nxp MC9S08PL32CLC Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.6300 | Buy Now |
DISTI #
568-MC9S08PL32CLC-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6448 | Buy Now |
DISTI #
MC9S08PL32CLC
|
Avnet Americas | 8 BIT,HCS08L Core, 32k F - Trays (Alt: MC9S08PL32CLC) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.2208 / $1.3477 | Buy Now |
DISTI #
771-MC9S08PL32CLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 32k Flash RoHS: Compliant | 0 |
|
$1.4700 / $1.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.2300 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, 32KB Flash RoHS: Compliant Status: Active Min Qty: 1 | 811 |
|
$1.3300 / $1.5700 | Buy Now |
DISTI #
MC9S08PL32CLC
|
EBV Elektronik | 8 BIT,HCS08L Core, 32k F (Alt: MC9S08PL32CLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1160 |
|
RFQ |
Part Details for MC9S08PL32CLC
MC9S08PL32CLC CAD Models
MC9S08PL32CLC Part Data Attributes
|
MC9S08PL32CLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PL32CLC
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |