-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6565
|
Newark | Mcu, 8Bit, S08, 20Mhz, Lqfp-32, Product Range:S08 Family S08Pa Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Mcu Case Style:Lqfp, No. Of I/O S:28I/O S, Embedded Interface Rohs Compliant: Yes |Nxp MC9S08PA8VLC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2100 / $3.3400 | Buy Now |
DISTI #
MC9S08PA8VLC-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$1.4428 | Buy Now |
DISTI #
MC9S08PA8VLC
|
Avnet Americas | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC9S08PA8VLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.2383 / $1.3611 | Buy Now |
DISTI #
841-MC9S08PA8VLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k F RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks Container: Tray | 1500Tray |
|
$1.3400 / $1.4300 | Buy Now |
DISTI #
MC9S08PA8VLC
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MC9S08PA8VLC
|
Avnet Silica | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: MC9S08PA8VLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 500 |
|
Buy Now | |
DISTI #
MC9S08PA8VLC
|
EBV Elektronik | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: MC9S08PA8VLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08PA8VLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA8VLC
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |