Part Details for MC9S08PA8AVWJ by NXP Semiconductors
Overview of MC9S08PA8AVWJ by NXP Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08PA8AVWJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6665
|
Newark | 8 Bit, hcs08L Core, 8K Flash/ Tube Rohs Compliant: Yes |Nxp MC9S08PA8AVWJ Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $2.1800 | Buy Now |
DISTI #
568-14578-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
13 In Stock |
|
$1.3218 / $3.0000 | Buy Now |
DISTI #
MC9S08PA8AVWJ
|
Avnet Americas | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tray - Rail/Tube (Alt: MC9S08PA8AVWJ) RoHS: Compliant Min Qty: 2888 Package Multiple: 38 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.0942 / $1.2081 | Buy Now |
DISTI #
841-MC9S08PA8AVWJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k Flash RoHS: Compliant | 299 |
|
$1.3200 / $3.0000 | Buy Now |
DISTI #
V99:2348_14213815
|
Arrow Electronics | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2209 | Americas - 3531 |
|
$1.1715 / $2.4704 | Buy Now |
DISTI #
V36:1790_14213815
|
Arrow Electronics | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2209 | Americas - 76 |
|
$1.0869 / $1.7514 | Buy Now |
|
Future Electronics | IC 8 BIT Microcontroller 8KB FLASH, In a 20 pin SOIC package RoHS: Compliant pbFree: Yes Min Qty: 2888 Package Multiple: 38 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.1500 / $1.2600 | Buy Now |
DISTI #
63487575
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2209 | Americas - 3531 |
|
$1.1715 / $2.4704 | Buy Now |
DISTI #
64141389
|
Verical | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 20-Pin SOIC W Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2209 | Americas - 76 |
|
$1.0869 / $1.7514 | Buy Now |
|
Rochester Electronics | MC9S08PA8 - Microcontroller, 8-Bit, HC08/S08 CPU, 16K FLASH, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for MC9S08PA8AVWJ
MC9S08PA8AVWJ CAD Models
MC9S08PA8AVWJ Part Data Attributes
|
MC9S08PA8AVWJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA8AVWJ
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |