Part Details for MC9S08PA8AVLD by Freescale Semiconductor
Overview of MC9S08PA8AVLD by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08PA8AVLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, 16K FLASH, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1921 |
|
$1.5000 / $1.7700 | Buy Now |
Part Details for MC9S08PA8AVLD
MC9S08PA8AVLD CAD Models
MC9S08PA8AVLD Part Data Attributes
|
MC9S08PA8AVLD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA8AVLD
Freescale Semiconductor
S08PA 8-bit MCU, S08 core, 8KB Flash, QFP 44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Technology | CMOS | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |