Part Details for MC9S08PA60AVLD by NXP Semiconductors
Overview of MC9S08PA60AVLD by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08PA60AVLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6656
|
Newark | 8 Bit, hcs08L Core, 60K Flash/ Tray Rohs Compliant: Yes |Nxp MC9S08PA60AVLD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
MC9S08PA60AVLD-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 44LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1086 | Buy Now |
DISTI #
MC9S08PA60AVLD
|
Avnet Americas | MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MC9S08PA60AVLD) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08PA60AVLD
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
|
Future Electronics | S08P 8-bit MCU 5V EEPROM 60 KB Flash in a 44 pin LQFP pkg RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.8800 | Buy Now |
DISTI #
MC9S08PA60AVLD
|
Avnet Silica | MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MC9S08PA60AVLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 800 |
|
Buy Now | |
DISTI #
MC9S08PA60AVLD
|
EBV Elektronik | MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MC9S08PA60AVLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08PA60AVLD
MC9S08PA60AVLD CAD Models
MC9S08PA60AVLD Part Data Attributes
|
MC9S08PA60AVLD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA60AVLD
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |