Part Details for MC9S08PA16AVTJ by NXP Semiconductors
Overview of MC9S08PA16AVTJ by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S08PA16AVTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0368
|
Newark | Mcu, 20Mhz, Tssop-20, Product Range:S08 Family S08Pa Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:16Kb, Ram Memory Size:2Kb, No. Of Pins:20Pins, Mcu Case Style:Tssop, No. Of I/O S:18I/O S, Embedded Interface Rohs Compliant: Yes |Nxp MC9S08PA16AVTJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $3.0200 | Buy Now |
DISTI #
MC9S08PA16AVTJ-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20TSSOP Min Qty: 2250 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4818 | Buy Now |
DISTI #
MC9S08PA16AVTJ
|
Avnet Americas | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08PA16AVTJ) RoHS: Compliant Min Qty: 4500 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.1812 / $1.3041 | Buy Now |
DISTI #
841-MC9S08PA16AVTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,16k Flash RoHS: Compliant | 2250 |
|
$1.4800 / $2.6600 | Buy Now |
DISTI #
V99:2348_14213787
|
Arrow Electronics | MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2331 | Americas - 1623 |
|
$1.4410 / $2.6190 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 8B 16K FLASH 4K RAM RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 2250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.2800 | Buy Now |
DISTI #
69894579
|
Verical | MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2331 | Americas - 1623 |
|
$1.4410 / $2.6190 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, 8k Flasch RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$1.5200 / $1.7900 | Buy Now |
DISTI #
MC9S08PA16AVTJ
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 4500 | 0 |
|
$1.2400 | Buy Now |
DISTI #
MC9S08PA16AVTJ
|
Avnet Silica | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP Rail (Alt: MC9S08PA16AVTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S08PA16AVTJ
MC9S08PA16AVTJ CAD Models
MC9S08PA16AVTJ Part Data Attributes
|
MC9S08PA16AVTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA16AVTJ
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |