Part Details for MC9S08MM128CMB by Freescale Semiconductor
Results Overview of MC9S08MM128CMB by Freescale Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08MM128CMB Information
MC9S08MM128CMB by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08MM128CMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S08MM128CMB-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 81MAPBGA Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7134 In Stock |
|
$7.6800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | 31 |
|
$7.0000 / $15.0000 | Buy Now | |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, HCS08 CPU, 48MHz, CMOS, PBGA81 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9431 |
|
$6.2700 / $7.3800 | Buy Now |