Part Details for MC9S08JM32CGT by Freescale Semiconductor
Results Overview of MC9S08JM32CGT by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08JM32CGT Information
MC9S08JM32CGT by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08JM32CGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S08JM32CGT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48QFN Min Qty: 58 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$5.2600 | Buy Now |
|
Rochester Electronics | S08JM 8-bit MCU, S08 core, 32KB Flash, 48MHz, QFN 48 RoHS: Compliant Status: Active Min Qty: 1 | 110 |
|
$4.0500 / $5.0600 | Buy Now |
|
Vyrian | Peripheral ICs | 5988 |
|
RFQ |
Part Details for MC9S08JM32CGT
MC9S08JM32CGT CAD Models
MC9S08JM32CGT Part Data Attributes
|
MC9S08JM32CGT
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08JM32CGT
Freescale Semiconductor
IC,MICROCONTROLLER,8-BIT,LLCC,48PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
MC9S08JM32CGT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the MC9S08JM32CGT is 20 MHz, but it can be overclocked to 24 MHz with reduced voltage and temperature range.
-
The internal oscillator on the MC9S08JM32CGT can be configured using the OSCCLK register. The oscillator frequency can be set to 4 MHz, 8 MHz, or 16 MHz by writing the appropriate values to the OSCCLK register.
-
The VLLS mode on the MC9S08JM32CGT is a low-power mode that reduces the power consumption of the device to a minimum. In VLLS mode, the device consumes only 0.2 μA of current, making it suitable for battery-powered applications.
-
The ADC on the MC9S08JM32CGT can be used by configuring the ADCSC1 and ADCSC2 registers. The ADC clock speed, conversion mode, and channel selection can be set using these registers. The ADC result can be read from the ADCRH and ADCRL registers.
-
The maximum current that can be sourced or sunk by the GPIO pins on the MC9S08JM32CGT is 25 mA. However, the total current sourced or sunk by all GPIO pins should not exceed 100 mA.