Part Details for MC9S08JM16CGT by NXP Semiconductors
Overview of MC9S08JM16CGT by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08JM16CGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0363
|
Newark | Mcu, 48Mhz, Hvqfn-48, Product Range:S08 Family S08Jm Series Microcontrollers, Cpu Speed:48Mhz, Program Memory Size:16Kb, Ram Memory Size:1Kb, No. Of Pins:48Pins, Mcu Case Style:Hvqfn, No. Of I/O S:37I/O S, Embedded Interface Rohs Compliant: Yes |Nxp MC9S08JM16CGT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 249 |
|
$5.9400 / $8.9300 | Buy Now |
DISTI #
MC9S08JM16CGT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48QFN Min Qty: 1 Lead time: 35 Weeks Container: Tray |
2054 In Stock |
|
$4.1106 / $7.0500 | Buy Now |
DISTI #
25966985
|
Verical | MCU 8-bit S08 CISC 16KB Flash 3.3V/5V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1221 | Americas - 367 |
|
$2.5940 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, HCS08 CPU, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 22960 |
|
RFQ | |
|
LCSC | 16KB 2.7V5.5V 1KB 48MHz FLASH 37 QFN-48-EP(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 25 |
|
$10.9801 / $12.7505 | Buy Now |
Part Details for MC9S08JM16CGT
MC9S08JM16CGT CAD Models
MC9S08JM16CGT Part Data Attributes
|
MC9S08JM16CGT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08JM16CGT
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 37 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |