-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48MHz, MICROCONTROLLER, PQFP80
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R8733
|
Newark | S08Je 8-Bit Mcu, S08 Core, 128Kb Flash, 48Mhz, Qfp 80/ Tray Rohs Compliant: Yes |Nxp MC9S08JE128CLK Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $5.8900 | Buy Now |
DISTI #
MC9S08JE128CLK-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 80FQFP Min Qty: 480 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5724 | Buy Now |
DISTI #
MC9S08JE128CLK
|
Avnet Americas | MCU 8-bit HCS08 CISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Brick - Trays (Alt: MC9S08JE128CLK) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08JE128CLK
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT 128K FLASH RoHS: Compliant | 0 |
|
$6.5900 / $6.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Container: Tray | 0Tray |
|
$5.2600 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, HCS08 CPU, 48MHz, CMOS, PQFP80 RoHS: Compliant Status: Active Min Qty: 1 | 480 |
|
$5.7400 / $6.7500 | Buy Now |
DISTI #
MC9S08JE128CLK
|
Avnet Silica | MCU 8-bit HCS08 CISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Brick (Alt: MC9S08JE128CLK) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08JE128CLK
|
EBV Elektronik | MCU 8-bit HCS08 CISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Brick (Alt: MC9S08JE128CLK) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 2208 |
|
Buy Now | |
|
Flip Electronics | Stock | 478 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08JE128CLK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08JE128CLK
NXP Semiconductors
8-BIT, FLASH, 48MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 12 X 12 MM, ROHS COMPLIANT, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 49 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 48 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08JE128CLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08JE128CLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08JE128CLK | S08JE 8-bit MCU, S08 core, 128KB Flash, 48MHz, QFP 80 | Freescale Semiconductor | MC9S08JE128CLK vs MC9S08JE128CLK |