Part Details for MC9S08GT8ACFBE by NXP Semiconductors
Overview of MC9S08GT8ACFBE by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08GT8ACFBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5869
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfp-44, Product Range:S08 Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:44Pins, Ic Case/Package:Qfp, No. Of I/O S:36I/O S Rohs Compliant: Yes |Nxp MC9S08GT8ACFBE Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 | Buy Now |
DISTI #
MC9S08GT8ACFBE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44QFP Min Qty: 480 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0877 | Buy Now |
DISTI #
MC9S08GT8ACFBE
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 44-Pin PQFP Tray - Trays (Alt: MC9S08GT8ACFBE) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08GT8ACFBE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 8K FLASH 1K RAM RoHS: Compliant | 475 |
|
$4.6500 / $5.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Container: Tray | 0Tray |
|
$3.5400 | Buy Now |
DISTI #
MC9S08GT8ACFBE
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 44-Pin PQFP Tray (Alt: MC9S08GT8ACFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08GT8ACFBE
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 44-Pin PQFP Tray (Alt: MC9S08GT8ACFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08GT8ACFBE
MC9S08GT8ACFBE CAD Models
MC9S08GT8ACFBE Part Data Attributes:
|
MC9S08GT8ACFBE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT8ACFBE
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08GT8ACFBE
This table gives cross-reference parts and alternative options found for MC9S08GT8ACFBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT8ACFBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08GT8ACFB | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08GT8ACFBE vs MC9S08GT8ACFB |
MC9S08GT8AMFBE | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | Rochester Electronics LLC | MC9S08GT8ACFBE vs MC9S08GT8AMFBE |
MC9S08GT8ACFBE | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | Rochester Electronics LLC | MC9S08GT8ACFBE vs MC9S08GT8ACFBE |
MC9S08GT8ACFB | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, QFP-44 | Freescale Semiconductor | MC9S08GT8ACFBE vs MC9S08GT8ACFB |
MC9S08GT8AMFBE | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | Freescale Semiconductor | MC9S08GT8ACFBE vs MC9S08GT8AMFBE |
MC9S08GT8ACFBER | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | Rochester Electronics LLC | MC9S08GT8ACFBE vs MC9S08GT8ACFBER |
MC9S08GT8ACFBER | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | Freescale Semiconductor | MC9S08GT8ACFBE vs MC9S08GT8ACFBER |
MC9S08GT8AMFB | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, QFP-44 | Freescale Semiconductor | MC9S08GT8ACFBE vs MC9S08GT8AMFB |