Part Details for MC9S08GT60ACFDE by NXP Semiconductors
Overview of MC9S08GT60ACFDE by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08GT60ACFDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K5119
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfn-48, Product Range:S08 Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:60Kb, No. Of Pins:48Pins, Ic Case/Package:Qfn, No. Of I/O S:39I/O S Rohs Compliant: Yes |Nxp MC9S08GT60ACFDE Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 | Buy Now |
DISTI #
MC9S08GT60ACFDE-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 48QFN Min Qty: 1300 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$10.4294 | Buy Now |
DISTI #
MC9S08GT60ACFDE
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 48-Pin QFN EP Tray - Trays (Alt: MC9S08GT60ACFDE) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.2366 / $9.4518 | Buy Now |
DISTI #
841-MC9S08GT60ACFDE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM RoHS: Compliant | 75 |
|
$9.9100 / $11.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$8.4400 | Buy Now |
DISTI #
MC9S08GT60ACFDE
|
Avnet Silica | MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 48-Pin QFN EP Tray (Alt: MC9S08GT60ACFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08GT60ACFDE
|
Avnet Silica | MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 48-Pin QFN EP Tray (Alt: MC9S08GT60ACFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 22062 |
|
RFQ | ||
DISTI #
MC9S08GT60ACFDE
|
EBV Elektronik | MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 48-Pin QFN EP Tray (Alt: MC9S08GT60ACFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 520 |
|
Buy Now | |
|
Flip Electronics | Stock | 260 |
|
RFQ |
Part Details for MC9S08GT60ACFDE
MC9S08GT60ACFDE CAD Models
MC9S08GT60ACFDE Part Data Attributes:
|
MC9S08GT60ACFDE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT60ACFDE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 9 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 4096 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |