-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K5118
|
Newark | Microcontroller Mcu, 8 Bit, S08, 20Mhz, Qfp-44, Product Range:S08 Family S08Gt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:20Mhz, Program Memory Size:60Kb, No. Of Pins:44Pins, Ic Case/Package:Qfp Rohs Compliant: Yes |Nxp MC9S08GT60ACFBE Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3500 / $11.3900 | Buy Now |
DISTI #
26AC1994
|
Newark | 8 Bit 60K Flash 4K Ram Rohs Compliant: Yes |Nxp MC9S08GT60ACFBE Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 | Buy Now |
DISTI #
MC9S08GT60ACFBE-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 44QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$11.1314 / $16.5900 | Buy Now |
DISTI #
MC9S08GT60ACFBE
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 44-Pin PQFP Tray - Trays (Alt: MC9S08GT60ACFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 10 |
|
$8.4360 / $9.7286 | Buy Now |
DISTI #
841-MC9S08GT60ACFBE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM RoHS: Compliant | 320 |
|
$11.0100 / $16.9300 | Buy Now |
|
Future Electronics | S08 Series 60 KB Flash 4 kB SRAM 40 MHz 8-Bit Microcontroller - QFP-44 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 480Tray |
|
$8.9400 | Buy Now |
DISTI #
SMC-MC9S08GT60ACFBE
|
Sensible Micro Corporation | Microcontroller Mcu, 8 Bit, S08, 20Mhz, Qfp-44, Product Range:S08 Family S08Gt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:20Mhz, Program Memory Size:60Kb, No. Of Pins:44Pins, Ic Case/Package:Qfp Rohs Compliant: Yes |Nxp Semiconductors RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Trays | 59 |
|
$8.6480 | RFQ |
DISTI #
MC9S08GT60ACFBE
|
Avnet Silica | MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 44-Pin PQFP Tray (Alt: MC9S08GT60ACFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 768 |
|
Buy Now | |
|
Chip Stock | 192155 |
|
RFQ | ||
DISTI #
MC9S08GT60ACFBE
|
EBV Elektronik | MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 44-Pin PQFP Tray (Alt: MC9S08GT60ACFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 192 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08GT60ACFBE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT60ACFBE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.08 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08GT60ACFBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT60ACFBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08GT60ACFBER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08GT60ACFBE vs MC9S08GT60ACFBER |