Part Details for MC9S08GT32CB by Freescale Semiconductor
Overview of MC9S08GT32CB by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08GT32CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S08GT32CB-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 42DIP Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
113 In Stock |
|
$9.2200 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 20MHz, HCMOS, PDIP42 RoHS: Compliant Status: Obsolete Min Qty: 1 | 113 |
|
$7.9200 / $9.3200 | Buy Now |
Part Details for MC9S08GT32CB
MC9S08GT32CB CAD Models
MC9S08GT32CB Part Data Attributes
|
MC9S08GT32CB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT32CB
Freescale Semiconductor
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDIP42, SDIP-42
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP42,.6 | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T42 | |
JESD-609 Code | e0 | |
Length | 36.83 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 42 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 20 MHz | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.08 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08GT32CB
This table gives cross-reference parts and alternative options found for MC9S08GT32CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT32CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08GT32CB | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP42, SDIP-42 | Motorola Mobility LLC | MC9S08GT32CB vs MC9S08GT32CB |
MC9S08GT32CB | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP42, SDIP-42 | Rochester Electronics LLC | MC9S08GT32CB vs MC9S08GT32CB |
MC9S08GT32CBE | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDIP42, SDIP-42 | Freescale Semiconductor | MC9S08GT32CB vs MC9S08GT32CBE |