-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8078
|
Newark | 8 Bit Microcontroller, General Purpose Gt Series Series, S08Gt, 40 Mhz, 16 Kb, 2 Kb, 44, Qfp Rohs Compliant: Yes |Nxp MC9S08GT16AMFBE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.0200 | Buy Now |
DISTI #
01M5862
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfp-44, Product Range:S08 Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Qfp, No. Of I/O S:36I/O S Rohs Compliant: Yes |Nxp MC9S08GT16AMFBE Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 | Buy Now |
DISTI #
MC9S08GT16AMFBE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44QFP Min Qty: 480 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.7935 | Buy Now |
DISTI #
MC9S08GT16AMFBE
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray - Trays (Alt: MC9S08GT16AMFBE) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08GT16AMFBE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 2K RAM RoHS: Compliant | 609 |
|
$6.1200 / $10.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Container: Tray | 0Tray |
|
$4.7200 | Buy Now |
DISTI #
MC9S08GT16AMFBE
|
Avnet Silica | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray (Alt: MC9S08GT16AMFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08GT16AMFBE
|
EBV Elektronik | MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray (Alt: MC9S08GT16AMFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08GT16AMFBE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT16AMFBE
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.52SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |