Part Details for MC9S08GB60ACFUER by NXP Semiconductors
Overview of MC9S08GB60ACFUER by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S08GB60ACFUER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M5755
|
Newark | 8Bit 60K Flash 4K Ram/ Reel Rohs Compliant: Yes |Nxp MC9S08GB60ACFUER Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.7600 | Buy Now |
DISTI #
MC9S08GB60ACFUER-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 64LQFP Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$11.3713 | Buy Now |
DISTI #
MC9S08GB60ACFUER
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: MC9S08GB60ACFUER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$8.9804 / $10.3054 | Buy Now |
DISTI #
841-MC9S08GB60ACFUER
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | HCS08 Series 60 KB Flash 4 KB RAM 40 MHz 8-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$10.1100 | Buy Now |
DISTI #
MC9S08GB60ACFUER
|
Avnet Silica | MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 64-Pin LQFP T/R (Alt: MC9S08GB60ACFUER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip Stock | 398 |
|
RFQ | ||
DISTI #
MC9S08GB60ACFUER
|
EBV Elektronik | MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 64-Pin LQFP T/R (Alt: MC9S08GB60ACFUER) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08GB60ACFUER
MC9S08GB60ACFUER CAD Models
MC9S08GB60ACFUER Part Data Attributes:
|
MC9S08GB60ACFUER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GB60ACFUER
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.08 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08GB60ACFUER
This table gives cross-reference parts and alternative options found for MC9S08GB60ACFUER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GB60ACFUER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08GB60ACFUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08GB60ACFUER vs MC9S08GB60ACFUE |
MC9S08GB60ACFUER | 8BIT 60K FLASH 4K RAM | Freescale Semiconductor | MC9S08GB60ACFUER vs MC9S08GB60ACFUER |
MC9S08GB60ACFUE | 8BIT 60K FLASH 4K RAM | Freescale Semiconductor | MC9S08GB60ACFUER vs MC9S08GB60ACFUE |
MC9S08GB60ACFU | MICROCONTROLLER | NXP Semiconductors | MC9S08GB60ACFUER vs MC9S08GB60ACFU |