-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20MHz, MICROCONTROLLER, QFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0362
|
Newark | Mcu, 20Mhz, Lqfp-32, Product Range:S08 Family S08Fl Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:8Kb, Ram Memory Size:768Byte, No. Of Pins:32Pins, Mcu Case Style:Lqfp, No. Of I/O S:30I/O S, Embedded Interface Rohs Compliant: Yes |Nxp MC9S08FL8CLC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1190 |
|
$2.3700 / $4.1800 | Buy Now |
DISTI #
79AH4114
|
Newark | S08Fl 8-Bit Mcu, S08 Core, 8Kb Flash, 20Mhz, Qfp 32 Rohs Compliant: Yes |Nxp MC9S08FL8CLC Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 473 |
|
$2.4800 | Buy Now |
DISTI #
MC9S08FL8CLC-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1249 In Stock |
|
$1.7998 / $3.7300 | Buy Now |
DISTI #
MC9S08FL8CLC
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 5V 32-Pin LQFP Brick - Trays (Alt: MC9S08FL8CLC) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 473 |
|
$1.5011 / $1.7312 | Buy Now |
DISTI #
MC9S08FL8CLC
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 5V 32-Pin LQFP Brick - Trays (Alt: MC9S08FL8CLC) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.5011 / $1.7312 | Buy Now |
DISTI #
841-MC9S08FL8CLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08 8K FLASH FL8 RoHS: Compliant | 10311 |
|
$1.5500 / $3.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Container: Tray | 0Tray |
|
$1.5200 | Buy Now |
DISTI #
MC9S08FL8CLC
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 5V 32-Pin LQFP Brick (Alt: MC9S08FL8CLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08FL8CLC
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 5V 32-Pin LQFP Brick (Alt: MC9S08FL8CLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08FL8CLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08FL8CLC
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, QFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08FL8CLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08FL8CLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08FL8CLC | 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, QFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITRCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 | Rochester Electronics LLC | MC9S08FL8CLC vs MC9S08FL8CLC |