Part Details for MC9S08DN60AMLF by NXP Semiconductors
Results Overview of MC9S08DN60AMLF by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08DN60AMLF Information
MC9S08DN60AMLF by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08DN60AMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5072
|
Newark | S08Dn 8-Bit Mcu, S08 Core, 60Kb Flash, 40Mhz, Qfp 48/ Tray Rohs Compliant: Yes |Nxp MC9S08DN60AMLF RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 | Buy Now |
DISTI #
2832-MC9S08DN60AMLF-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 48LQFP Min Qty: 40 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
799 In Stock |
|
$13.4400 | Buy Now |
DISTI #
MC9S08DN60AMLF-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 48LQFP Min Qty: 40 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.0520 | Buy Now |
DISTI #
MC9S08DN60AMLF
|
Avnet Americas | 60K FLASH, 2K RAM, NO CA - Trays (Alt: MC9S08DN60AMLF) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray |
799 Partner Stock |
|
$11.8938 / $12.2972 | Buy Now |
DISTI #
MC9S08DN60AMLF
|
Avnet Americas | 60K FLASH, 2K RAM, NO CA - Trays (Alt: MC9S08DN60AMLF) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.5936 / $8.0466 | Buy Now |
DISTI #
841-MC9S08DN60AMLF
|
Mouser Electronics | 8-bit Microcontrollers - MCU 60K FL, 2K RAM, LIN MSTR, EPROM RoHS: Compliant | 0 |
|
$8.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$8.3900 | Buy Now |
DISTI #
MC9S08DN60AMLF
|
Avnet Silica | 60K FLASH 2K RAM NO CA (Alt: MC9S08DN60AMLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08DN60AMLF
|
EBV Elektronik | 60K FLASH 2K RAM NO CA (Alt: MC9S08DN60AMLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 799 |
|
RFQ |
Part Details for MC9S08DN60AMLF
MC9S08DN60AMLF CAD Models
MC9S08DN60AMLF Part Data Attributes
|
MC9S08DN60AMLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08DN60AMLF
NXP Semiconductors
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |