Part Details for MC9S08DN60AMLF by Freescale Semiconductor
Results Overview of MC9S08DN60AMLF by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08DN60AMLF Information
MC9S08DN60AMLF by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08DN60AMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 130 |
|
$7.9100 / $9.3100 | Buy Now |
Part Details for MC9S08DN60AMLF
MC9S08DN60AMLF CAD Models
MC9S08DN60AMLF Part Data Attributes
|
MC9S08DN60AMLF
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08DN60AMLF
Freescale Semiconductor
S08DN 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 48
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 61440 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |