-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4739
|
Newark | 8 Bit Microcontroller, General Purpose Aw Series, S08Aw, 40 Mhz, 60 Kb, 2 Kb, 64, Qfp Rohs Compliant: Yes |Nxp MC9S08AW60CFUE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 420 |
|
$9.0000 / $13.3900 | Buy Now |
DISTI #
26AC1991
|
Newark | S08Aw 8-Bit Mcu, S08 Core, 60Kb Flash, 40Mhz, Qfp 64 Rohs Compliant: Yes |Nxp MC9S08AW60CFUE RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 / $9.0300 | Buy Now |
DISTI #
MC9S08AW60CFUE-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 64QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1243 In Stock |
|
$7.5829 / $12.4200 | Buy Now |
DISTI #
MC9S08AW60CFUE
|
Avnet Americas | MCU 8-bit HCS08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: MC9S08AW60CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 180 |
|
$6.2210 / $7.1781 | Buy Now |
DISTI #
841-MC9S08AW60CFUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 60K FLASH 4K RAM RoHS: Compliant | 1068 |
|
$6.9900 / $12.6400 | Buy Now |
DISTI #
V99:2348_07187119
|
Arrow Electronics | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2221 | Americas - 790 |
|
$6.4940 / $7.1670 | Buy Now |
|
Future Electronics | HCS08 Series 60 KB Flash 2 KB RAM 40 MHz 8-Bit Microcontroller - QFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 2530Tray |
|
$7.0000 / $7.3500 | Buy Now |
DISTI #
62388958
|
Verical | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 790 |
|
$6.4940 | Buy Now |
DISTI #
75723423
|
Verical | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2335 | Americas - 370 |
|
$7.6750 | Buy Now |
DISTI #
30335836
|
Verical | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 64-Pin PQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1740 | Americas - 14 |
|
$4.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08AW60CFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW60CFUE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 63280 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08AW60CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW60CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AW60MFUE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | Rochester Electronics LLC | MC9S08AW60CFUE vs MC9S08AW60MFUE |
MC9S08AW60CFUER | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | Rochester Electronics LLC | MC9S08AW60CFUE vs MC9S08AW60CFUER |
MC9S08AW60MFUE | S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 | Freescale Semiconductor | MC9S08AW60CFUE vs MC9S08AW60MFUE |
MC9S08AW60MFU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW60CFUE vs MC9S08AW60MFU |
MC9S08AW60CFUER | S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 | Freescale Semiconductor | MC9S08AW60CFUE vs MC9S08AW60CFUER |
MC9S08AW60MFUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW60CFUE vs MC9S08AW60MFUE |
MC9S08AW60CFUE | S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 | Freescale Semiconductor | MC9S08AW60CFUE vs MC9S08AW60CFUE |
MC9S08AW60CFU | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 | Freescale Semiconductor | MC9S08AW60CFUE vs MC9S08AW60CFU |