Part Details for MC9S08AW32VFGE by NXP Semiconductors
Overview of MC9S08AW32VFGE by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08AW32VFGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5054
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Lqfp-44, Product Range:S08 Family S08Aw Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:44Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC9S08AW32VFGE RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2500 | Buy Now |
DISTI #
568-14150-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2322 | Buy Now |
DISTI #
MC9S08AW32VFGE
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MC9S08AW32VFGE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 5 Partner Stock |
|
RFQ | |
DISTI #
MC9S08AW32VFGE
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray - Trays (Alt: MC9S08AW32VFGE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0172 / $5.7575 | Buy Now |
DISTI #
841-MC9S08AW32VFGE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 4K RAM RoHS: Compliant | 0 |
|
$7.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.1500 | Buy Now |
DISTI #
66415280
|
Verical | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray RoHS: Compliant Min Qty: 160 Package Multiple: 160 Date Code: 2303 | Americas - 160 |
|
$5.3449 / $7.8202 | Buy Now |
DISTI #
MC9S08AW32VFGE
|
Avnet Silica | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MC9S08AW32VFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AW32VFGE
|
EBV Elektronik | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 44-Pin LQFP Tray (Alt: MC9S08AW32VFGE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 888 |
|
RFQ |
Part Details for MC9S08AW32VFGE
MC9S08AW32VFGE CAD Models
MC9S08AW32VFGE Part Data Attributes
|
MC9S08AW32VFGE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW32VFGE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |