-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4735
|
Newark | 8 Bit Microcontroller, General Purpose Aw Series, S08Aw, 40 Mhz, 32 Kb, 2 Kb, 64, Qfp Rohs Compliant: Yes |Nxp MC9S08AW32CFUE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 700 |
|
$8.2000 / $12.5900 | Buy Now |
DISTI #
81AC9102
|
Newark | S08Aw 8-Bit Mcu, S08 Core, 32Kb Flash, 40Mhz, Qfp 64 Rohs Compliant: Yes |Nxp MC9S08AW32CFUE Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2700 | Buy Now |
DISTI #
MC9S08AW32CFUE-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1720 In Stock |
|
$6.8711 / $12.1100 | Buy Now |
DISTI #
MC9S08AW32CFUE
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: MC9S08AW32CFUE) RoHS: Compliant Min Qty: 840 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S08AW32CFUE
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 16K FLASH 9S08AW32 RoHS: Compliant | 168 |
|
$6.8700 / $12.1100 | Buy Now |
|
Future Electronics | HCS08 Series 32 KB Flash 2 kB RAM 40 MHz 8-Bit Microcontroller - QFP-64EP RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 420 Container: Tray | 0Tray |
|
$5.7600 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 2760 |
|
$7.0600 / $8.3100 | Buy Now |
DISTI #
MC9S08AW32CFUE
|
Avnet Silica | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray (Alt: MC9S08AW32CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08AW32CFUE
|
EBV Elektronik | MCU 8-bit HCS08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray (Alt: MC9S08AW32CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 8684 |
|
$4.3820 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08AW32CFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW32CFUE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08AW32CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW32CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AW60MFUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW32CFUE vs MC9S08AW60MFUE |
MC9S08AW60CFUER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW32CFUE vs MC9S08AW60CFUER |
MC9S08AW60CFUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW32CFUE vs MC9S08AW60CFUE |
MC9S08AW16MFUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW32CFUE vs MC9S08AW16MFUE |
MC9S08AW16CFUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW32CFUE vs MC9S08AW16CFUE |
MC9S08AW48CFUE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW32CFUE vs MC9S08AW48CFUE |
MC9S08AW32CFUER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MC9S08AW32CFUE vs MC9S08AW32CFUER |