Part Details for MC9RS08LE4CWL by Freescale Semiconductor
Overview of MC9RS08LE4CWL by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9RS08LE4CWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9RS08LE4CWL-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28SOIC Min Qty: 226 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
16016 In Stock |
|
$1.3300 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 16016 |
|
$1.1400 / $1.3400 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 4KB FLASH 28SOIC | 4620 |
|
RFQ |
Part Details for MC9RS08LE4CWL
MC9RS08LE4CWL CAD Models
MC9RS08LE4CWL Part Data Attributes:
|
MC9RS08LE4CWL
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9RS08LE4CWL
Freescale Semiconductor
MICROCONTROLLER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 4096 | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |