-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9RS08KA8CTG-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2880 In Stock |
|
$1.3046 / $2.9600 | Buy Now |
DISTI #
MC9RS08KA8CTG
|
Avnet Americas | MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC9RS08KA8CTG) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.0800 / $1.1923 | Buy Now |
DISTI #
841-MC9RS08KA8CTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU GEN PURPOSE 8-BIT RoHS: Compliant | 2880 |
|
$1.2800 / $2.9300 | Buy Now |
DISTI #
V36:1790_07186685
|
Arrow Electronics | MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2351 | Americas - 1462 |
|
$1.2148 / $2.8727 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5760 Package Multiple: 2880 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.0800 | Buy Now |
DISTI #
76889554
|
Verical | MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2351 | Americas - 1462 |
|
$1.2148 / $2.8727 | Buy Now |
DISTI #
MC9RS08KA8CTG
|
Avnet Silica | MCU 8-bit RS08 CISC 8KB Flash 2.5V/3.3V/5V 16-Pin TSSOP Rail (Alt: MC9RS08KA8CTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9RS08KA8CTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9RS08KA8CTG
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 254 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9RS08KA8CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9RS08KA8CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9RS08KA8CTG | RS08KA 8-bit MCU, RS08 core, 8KB Flash, 20MHz, SOP 16 | Freescale Semiconductor | MC9RS08KA8CTG vs MC9RS08KA8CTG |