Part Details for MC9RS08KA1CDB by NXP Semiconductors
Results Overview of MC9RS08KA1CDB by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9RS08KA1CDB Information
MC9RS08KA1CDB by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9RS08KA1CDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9RS08KA1CDB-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 6DFN Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0036 / $2.0100 | Buy Now |
DISTI #
MC9RS08KA1CDB
|
Avnet Americas | 8-bit MCU, RS08, 20 MHz, 1 KB, 63 B, 6 Pins, DFN EP - Trays (Alt: MC9RS08KA1CDB) RoHS: Compliant Min Qty: 4900 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.8903 / $0.9089 | Buy Now |
DISTI #
841-MC9RS08KA1CDB
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1K FLASH W/ ACMP 62R RoHS: Compliant | 2450 |
|
$0.9420 / $1.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 2450 Lead time: 13 Weeks Container: Tray |
0 Tray |
|
$0.9240 | Buy Now |
DISTI #
MC9RS08KA1CDB
|
Avnet Silica | 8bit MCU RS08 20 MHz 1 KB 63 B 6 Pins DFN EP (Alt: MC9RS08KA1CDB) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9RS08KA1CDB
|
EBV Elektronik | 8bit MCU RS08 20 MHz 1 KB 63 B 6 Pins DFN EP (Alt: MC9RS08KA1CDB) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 27338 |
|
RFQ |
Part Details for MC9RS08KA1CDB
MC9RS08KA1CDB CAD Models
MC9RS08KA1CDB Part Data Attributes
|
MC9RS08KA1CDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9RS08KA1CDB
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, DSO6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, 0.95 MM PITCH, ROHS COMPLIANT, DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 63 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |