Part Details for MC9328MX21SCVK by Freescale Semiconductor
Results Overview of MC9328MX21SCVK by Freescale Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9328MX21SCVK Information
MC9328MX21SCVK by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9328MX21SCVK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9328MX21SCVK-FRE-ND
|
DigiKey | IC MPU I.MX21 266MHZ 289MAPBGA Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5036 In Stock |
|
$30.0500 | Buy Now |
DISTI #
2156-MC9328MX21SCVK-ND
|
DigiKey | IC MPU I.MX21 266MHZ 289LFBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$30.0500 | Buy Now |
|
Rochester Electronics | Microprocessor, 32-Bit, 266MHz, CMOS, PBGA289 RoHS: Compliant Status: Obsolete Min Qty: 1 | 96 |
|
$24.5600 / $28.8900 | Buy Now |
Part Details for MC9328MX21SCVK
MC9328MX21SCVK CAD Models
MC9328MX21SCVK Part Data Attributes
|
MC9328MX21SCVK
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9328MX21SCVK
Freescale Semiconductor
DB I.MX21S
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, MAPBGA-289 | |
Pin Count | 289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,19X19,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.49 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.45 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC9328MX21SCVK
This table gives cross-reference parts and alternative options found for MC9328MX21SCVK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MX21SCVK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9328MX21SCVKR2 | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, MAPBGA-289 | MC9328MX21SCVK vs MC9328MX21SCVKR2 |
MC9328MX21DVK | Freescale Semiconductor | Check for Price | DB I.MX21 PB-FR | MC9328MX21SCVK vs MC9328MX21DVK |
MC9328MX21SVK | Freescale Semiconductor | Check for Price | DB I.MX21S | MC9328MX21SCVK vs MC9328MX21SVK |
MC9328MX21DVG | Freescale Semiconductor | Check for Price | 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, MAPBGA-289 | MC9328MX21SCVK vs MC9328MX21DVG |
MC9328MX21DVKR2 | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | MC9328MX21SCVK vs MC9328MX21DVKR2 |
MC9328MX21CVKR2 | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-289 | MC9328MX21SCVK vs MC9328MX21CVKR2 |
MC9328MX21VG | Freescale Semiconductor | Check for Price | 266MHz, MICROPROCESSOR, PBGA289, 14 X 14 MM, 1.41 MM HEIGHT, 0.65 MM PITCH, MAPBGA-289 | MC9328MX21SCVK vs MC9328MX21VG |
MC9328MX21DVK | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, MICROPROCESSOR, PBGA289 | MC9328MX21SCVK vs MC9328MX21DVK |