Part Details for MC908QB4CDWE by Rochester Electronics LLC
Overview of MC908QB4CDWE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC908QB4CDWE
MC908QB4CDWE CAD Models
MC908QB4CDWE Part Data Attributes:
|
MC908QB4CDWE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC908QB4CDWE
Rochester Electronics LLC
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908QB4CDWE
This table gives cross-reference parts and alternative options found for MC908QB4CDWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QB4CDWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QB4CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB4CDWE vs MC908QB4CDW |
MC908QB4CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QB4CDWE vs MC908QB4CDWE |
MC908QB4MDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QB4CDWE vs MC908QB4MDWE |
MC908QB4VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB4CDWE vs MC908QB4VDW |
MC908QB4CDWE | NITRON 4K FLASH 908QB4 | Freescale Semiconductor | MC908QB4CDWE vs MC908QB4CDWE |
MC908QB4VDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QB4CDWE vs MC908QB4VDWE |
MC908QB4MDWE | NITRON 4K FLASH 908QB4 | Freescale Semiconductor | MC908QB4CDWE vs MC908QB4MDWE |