Part Details for MC908QB4CDWE by Freescale Semiconductor
Overview of MC908QB4CDWE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC908QB4CDWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC908QB4CDWE-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16SOIC Min Qty: 82 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
3832 In Stock |
|
$3.6800 | Buy Now |
|
Rochester Electronics | MC908QB - Microcontroller, 8-Bit, FLASH, 8MHz, PDSO16 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4725 |
|
$3.1600 / $3.7200 | Buy Now |
Part Details for MC908QB4CDWE
MC908QB4CDWE CAD Models
MC908QB4CDWE Part Data Attributes:
|
MC908QB4CDWE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908QB4CDWE
Freescale Semiconductor
NITRON 4K FLASH 908QB4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908QB4CDWE
This table gives cross-reference parts and alternative options found for MC908QB4CDWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QB4CDWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QB4CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB4CDWE vs MC908QB4CDW |
MC908QB4CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QB4CDWE vs MC908QB4CDWE |
MC908QB4CDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | Rochester Electronics LLC | MC908QB4CDWE vs MC908QB4CDWE |
MC908QB4MDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QB4CDWE vs MC908QB4MDWE |
MC908QB4VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QB4CDWE vs MC908QB4VDW |
MC908QB4VDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QB4CDWE vs MC908QB4VDWE |
MC908QB4MDWE | NITRON 4K FLASH 908QB4 | Freescale Semiconductor | MC908QB4CDWE vs MC908QB4MDWE |