Part Details for MC908LJ24CPBR2 by Motorola Mobility LLC
Overview of MC908LJ24CPBR2 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC908LJ24CPBR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HC08LJ-LK - MCU HC08 8Bit FLASH 24kB (24k x 8) 8MHz 3V - 5.5V RoHS: Compliant Status: Obsolete Min Qty: 1 | 5514 |
|
$7.7400 / $9.1000 | Buy Now |