Part Details for MC908JL3ECDWE by NXP Semiconductors
Overview of MC908JL3ECDWE by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC908JL3ECDWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K1087
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Soic-28, Product Range:Hc08 Family Hc08Jl Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:4Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Nxp MC908JL3ECDWE Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
MC908JL3ECDWE-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
842 In Stock |
|
$4.3638 / $7.6900 | Buy Now |
DISTI #
MC908JL3ECDWE
|
Avnet Americas | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 28-Pin SOIC W Rail - Rail/Tube (Alt: MC908JL3ECDWE) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$3.3953 / $3.8962 | Buy Now |
DISTI #
841-MC908JL3ECDWE
|
Mouser Electronics | 8-bit Microcontrollers - MCU PB-FREE FINISHED GOODS RoHS: Compliant | 0 |
|
$4.7300 / $7.6800 | Order Now |
|
Future Electronics | HC08 Series 4 KB Flash 128 B RAM 8 MHz SMT 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 2080 Package Multiple: 26 Container: Tube | 0Tube |
|
$3.8200 | Buy Now |
DISTI #
79932090
|
Verical | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2401 | Americas - 1040 |
|
$4.4000 / $8.7875 | Buy Now |
DISTI #
69135397
|
Verical | MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 Date Code: 2142 | Americas - 15 |
|
$6.5692 | Buy Now |
|
Bristol Electronics | 224 |
|
RFQ | ||
|
Quest Components | IC, MCU, 4K, FLASH, 8MHZ, 28-SOIC | 179 |
|
$5.3003 / $8.5950 | Buy Now |
|
Rochester Electronics | MC908JL - Microcontroller, 8-Bit, FLASH, 8MHz, PDSO28 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 26201 |
|
$3.7900 / $4.4600 | Buy Now |
Part Details for MC908JL3ECDWE
MC908JL3ECDWE CAD Models
MC908JL3ECDWE Part Data Attributes:
|
MC908JL3ECDWE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908JL3ECDWE
NXP Semiconductors
MC908JL3ECDWE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.15 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 23 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 8 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |