Part Details for MC908JL3ECDWE by Freescale Semiconductor
Overview of MC908JL3ECDWE by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC908JL3ECDWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC908JL3ECDWE-FR-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28SOIC Min Qty: 68 Container: Bulk MARKETPLACE PRODUCT |
681 In Stock |
|
$4.4200 | Buy Now |
|
Rochester Electronics | MC908JL - Microcontroller, 8-Bit, FLASH, 8MHz, PDSO28 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 781 |
|
$3.7900 / $4.4600 | Buy Now |
Part Details for MC908JL3ECDWE
MC908JL3ECDWE CAD Models
MC908JL3ECDWE Part Data Attributes:
|
MC908JL3ECDWE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908JL3ECDWE
Freescale Semiconductor
PB-FREE FINISHED GOODS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Bit Size | 8 | |
CPU Family | 68HC08 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 8 MHz | |
Supply Current-Max | 11 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |