Part Details for MC908GR48ACFUE by Freescale Semiconductor
Overview of MC908GR48ACFUE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC908GR48ACFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC908GR - Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP64 RoHS: Compliant Status: Obsolete Min Qty: 1 | 755 |
|
$8.1100 / $9.5400 | Buy Now |
Part Details for MC908GR48ACFUE
MC908GR48ACFUE CAD Models
MC908GR48ACFUE Part Data Attributes:
|
MC908GR48ACFUE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908GR48ACFUE
Freescale Semiconductor
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908GR48ACFUE
This table gives cross-reference parts and alternative options found for MC908GR48ACFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908GR48ACFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908GR32ACFU | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Freescale Semiconductor | MC908GR48ACFUE vs MC908GR32ACFU |
MC908GR32AVFUE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, LQFP-64 | Freescale Semiconductor | MC908GR48ACFUE vs MC908GR32AVFUE |
MC908GR32AMFUR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Freescale Semiconductor | MC908GR48ACFUE vs MC908GR32AMFUR2 |
MC68HC908GR48AMFU | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC908GR48ACFUE vs MC68HC908GR48AMFU |
MC68HC908GR32AVFU | Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP64, QFP-64 | Motorola Semiconductor Products | MC908GR48ACFUE vs MC68HC908GR32AVFU |
MC68HC908GR32AVFU | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP64, QFP-64 | Motorola Mobility LLC | MC908GR48ACFUE vs MC68HC908GR32AVFU |
MC908GR32AMFU | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Freescale Semiconductor | MC908GR48ACFUE vs MC908GR32AMFU |
MC908GR32AMFUE | 8 BIT MCU WITH 32K FLASH | Freescale Semiconductor | MC908GR48ACFUE vs MC908GR32AMFUE |
MC908GR48ACFU | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Freescale Semiconductor | MC908GR48ACFUE vs MC908GR48ACFU |
MC908GR32ACFUR2 | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Rochester Electronics LLC | MC908GR48ACFUE vs MC908GR32ACFUR2 |